Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 160102509
- RS Stock No.:
- 534-045
- Distrelec Article No.:
- 155-50-218
- Mfr. Part No.:
- 160102509
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€31.25
(exc. VAT)
€38.44
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €31.25 | €0.313 |
*price indicative
- RS Stock No.:
- 534-045
- Distrelec Article No.:
- 155-50-218
- Mfr. Part No.:
- 160102509
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Black | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Series LIFY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
High-quality hook-up wire designed for electrical applications
Stranded conductor made of bare copper wire for efficient conductivity
PVC insulation with excellent durability and resistance to wear and tear
Operating voltage of maximum 60 V/DC for vers
Related links
- Kabeltronik LIFY Series Black 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² BLACK
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIYV Series Brown 0.25 mm² Hookup & Equipment Wire 100 m 060102502
