Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire, 18 AWG, 100 m, PVC, 160107509
- RS Stock No.:
- 534-056
- Distrelec Article No.:
- 155-50-230
- Mfr. Part No.:
- 160107509
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€69.35
(exc. VAT)
€85.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.35 | €0.694 |
*price indicative
- RS Stock No.:
- 534-056
- Distrelec Article No.:
- 155-50-230
- Mfr. Part No.:
- 160107509
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Sub Type | Hookup Wire | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Sub Type Hookup Wire | ||
Series LIFY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire is a high-quality hook-up wire that is manufactured by . It is designed specifically for general wiring technology in the electronics field and is suitable for various applications where high flexibility is demanded. With its extremely flexible PVC insulation, The wire offers excellent performance and durability.
High-quality hook-up wire suitable for general wiring technology
Extremely flexible PVC insulation for excellent performance and durability
Bare stranded copper wire conductor for low resistance and optimal conductivity
Maximum operating voltage of 60V
Related links
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Kabeltronik LIFY Series Black 0.75 mm² 100 m LIFY 0.75 MM² BLACK
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
