Kabeltronik LIYV Series Green Equipment Wire, 26 AWG, 18 x 100 μm, 100 μm core strands, 100 m, PVC, 060101403
- RS Stock No.:
- 349-490
- Mfr. Part No.:
- 060101403
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €12.35 | €0.124 |
*price indicative
- RS Stock No.:
- 349-490
- Mfr. Part No.:
- 060101403
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 26AWG | |
| Core Strands | 18 x 100 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.1mm | |
| Voltage | 900V | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Series | LIYV | |
| Number of Strands | 18 | |
| Size of Strands | 100μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 26AWG | ||
Core Strands 18 x 100 μm | ||
Cable Length 100m | ||
Outside Diameter 1.1mm | ||
Voltage 900V | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Series LIYV | ||
Number of Strands 18 | ||
Size of Strands 100μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a practical and efficient solution for various electrical applications. Its insulation provides durability and a sleek appearance, making it suitable for both professional and DIY projects. Designed for reliability, it ensures consistent performance in diverse wiring setups.
Length 100 m
Green colour
PVC jacket material
Cross section 0.14 mm sq
Related links
- Kabeltronik LIYV Series Blue Equipment Wire 18 x 0.10 mm 100 m
- Kabeltronik LIYV Series Yellow Equipment Wire 18 x 0.10 mm 100 m
- Kabeltronik LIYV Series Black Equipment Wire 18 x 0.10 mm 100 m
- Kabeltronik LIYV Series Grey 0.1 mm² Equipment Wire 18 x 0.10 mm 100 m, Polyvinyl
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- Kabeltronik LIYV Series Green Equipment Wire 16 x 0.20 mm 100 m
- Kabeltronik LIYV Series Red Equipment Wire 24 x 0.20 mm 100 m
- Kabeltronik LIYV Series Brown Equipment Wire 24 x 0.20 mm 100 m
