Kabeltronik LIYV Series Grey 0.1 mm² Equipment Wire, 26 AWG, 18 x 100 μm, 100 μm core strands, 100 m, PVC, 060101405

Subtotal (1 reel of 100 metres)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€12.35€0.124

*price indicative

RS Stock No.:
349-492
Mfr. Part No.:
060101405
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Cross Sectional Area

0.1mm²

Jacket Colour

Grey

American Wire Gauge

26AWG

Core Strands

18 x 100 μm

Cable Length

100m

Outside Diameter

1.1mm

Voltage

900V

Conductor Material

Tinned Copper

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Standards/Approvals

No

Series

LIYV

Number of Strands

18

Size of Strands

100μm

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a practical and efficient solution for various electrical applications. Its insulation provides durability and a sleek appearance, making it suitable for both professional and DIY projects. Designed for reliability, it ensures consistent performance in diverse wiring setups.

Length 100 m

Grey colour

PVC jacket material

Cross section 0.14 mm sq

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy