Kabeltronik 1601 Series Yellow Equipment Wire, 14 AWG, 651 x 70 μm, 70 μm core strands, 100 m, PVC, 160125004
- RS Stock No.:
- 349-600
- Distrelec Article No.:
- 155-50-249
- Mfr. Part No.:
- 160125004
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€135.14
(exc. VAT)
€166.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €135.14 | €1.351 |
*price indicative
- RS Stock No.:
- 349-600
- Distrelec Article No.:
- 155-50-249
- Mfr. Part No.:
- 160125004
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 14AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, RoHS | |
| Series | 1601 | |
| Size of Strands | 70μm | |
| Number of Strands | 651 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 14AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 3.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Standards/Approvals CE, RoHS | ||
Series 1601 | ||
Size of Strands 70μm | ||
Number of Strands 651 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 2.5 mm sq
Yellow colour
PVC jacket material
Related links
- Kabeltronik 1601 Series White Equipment Wire 128 x 0.05 mm 100 m
- Kabeltronik 1601 Series Black Equipment Wire 72 x 0.05 mm 100 m
- Kabeltronik 1601 Series Grey Equipment Wire 128 x 0.05 mm 100 m
- Staubli Black Hook Up Wire 651 x 0.07 mm 25 m
- Staubli Red Hook Up Wire 651 x 0.07 mm 25 m
- Staubli Yellow Equipment Wire 26 x 0.07 mm 100 m
- Kabeltronik LIFY Series Red Equipment Wire 651 x 70 μm 100 m
- Kabeltronik LIFY Series Black Equipment Wire 651 x 70 μm 100 m
