Staubli FlexiVolt-E Series Yellow 0.10 mm² Equipment Wire, 27 AWG, 26 x 70 μm, 70 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€81.06

(exc. VAT)

€99.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€81.06€0.811

*price indicative

RS Stock No.:
285-7690
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Cross Sectional Area

0.10mm²

Product Type

Equipment Wire

Jacket Colour

Yellow

American Wire Gauge

27AWG

Core Strands

26 x 70 μm

Cable Length

100m

Voltage

150V

Outside Diameter

1mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Stranded

Sub Type

Low Voltage

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS Compliant

Jacket Material

PVC

Fire Behaviour

CPR, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant

Series

FlexiVolt-E

Number of Strands

26

Size of Strands

70μm

COO (Country of Origin):
DE

Staubli FlexiVolt-E Series Equipment Wire, 100m Cable Length, 150V Voltage - 60.7001-999-24


This equipment wire is a flexible, fine-strand copper conductor designed for low-voltage connections and general electrical hook-up tasks. It combines a yellow PVC outer sheath with a multi-strand copper core to deliver pliability for routing in confined spaces and repeated flexing in assemblies. The cable is intended for environments where controlled flame performance and reduced toxic emissions are required, and it operates across a defined temperature band suitable for many indoor installations.

Features and Benefits:


• 26 x 0.07 mm fine strands for enhanced flexibility and conductor surface area
• 0.10 mm² cross-section for Compact low-current circuits
• 1 mm outside diameter for tight routing in cable channels
• -10 °C to 70 °C rating for varied ambient operating conditions
• RoHS compliant and low-smoke, halogen-free for safer combustion behaviour

Applications


• Suitable for internal wiring of control panels and instruments
• Ideal for wiring small sensors and signal circuits
• Used with low-voltage assemblies requiring yellow identification
• Can be used for short-run interconnects in equipment racks
• Suitable for installations needing oil-resistant cable performance

What conductor material is used in the cable?


The core is copper MADE from 26 individual 0.07 mm strands.

How does the jacket contribute to environmental resistance?


The outer PVC sheath provides oil resistance and chemical durability for typical indoor conditions.

What flame performance characteristics does the product exhibit?


It meets CPR flame-resistant requirements and is flame retardant with low-smoke, halogen-free behaviour.

What single-voltage rating applies to this wiring?


The cable is rated for use up to 150 V.

How long is the supplied length and how is it supplied?


It is provided in a 100 m continuous length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy