Kabeltronik PVC Series Yellow Equipment Wire, 20 AWG, 256 x 50 μm, 50 μm core strands, PVC, 160105004

Subtotal (1 reel of 100 metres)*

€40.40

(exc. VAT)

€49.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€40.40€0.404

*price indicative

RS Stock No.:
349-628
Mfr. Part No.:
160105004
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Yellow

American Wire Gauge

20AWG

Core Strands

256 x 50 μm

Outside Diameter

2mm

Voltage

1.5kV

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

DIN 40500 Teil 5

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Series

PVC

Size of Strands

50μm

Number of Strands

256

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.

Length 100 m

Cross section 0.5 mm sq

Yellow colour

PVC jacket material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy