NEMIQ 50591 Series Red, Black 4 mm² Hook Up Wire, 5 m, Polyvinyl Chloride, 50591-5 FT
- RS Stock No.:
- 350-097
- Distrelec Article No.:
- 303-87-777
- Mfr. Part No.:
- 50591-5 FT
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 5 metres)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.00 | €4.00 |
*price indicative
- RS Stock No.:
- 350-097
- Distrelec Article No.:
- 303-87-777
- Mfr. Part No.:
- 50591-5 FT
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red, Black | |
| Cable Length | 5m | |
| Voltage | 60V | |
| Outside Diameter | 7.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Minimum Operating Temperature | 30°C | |
| Cable Type | Round | |
| Standards/Approvals | RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | 50591 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red, Black | ||
Cable Length 5m | ||
Voltage 60V | ||
Outside Diameter 7.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Minimum Operating Temperature 30°C | ||
Cable Type Round | ||
Standards/Approvals RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6, CE | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series 50591 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.
Tinned conductor surface
Single insulation
Core identification by colour
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50581 Series Red 8 m 50581-8 FT
- NEMIQ 50576 Series Red 1 x 1 mm 10 m 50576-10 FT
- NEMIQ 50995 Series Grey 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50995-5-100
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50747-8 FT
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50727-10 FT
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50667-20 FT
- NEMIQ 50707 Series Red 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50707-15 FT
- NEMIQ 50767 Series Red 10 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50767-7 FT
