NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 20 m, Polyvinyl Chloride, 50660-20

Subtotal (1 reel of 20 metres)*

€16.50

(exc. VAT)

€20.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€16.50€0.825

*price indicative

RS Stock No.:
350-102
Distrelec Article No.:
303-87-780
Mfr. Part No.:
50660-20
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Hook Up Wire

Cross Sectional Area

1.5mm²

Jacket Colour

Black

Core Strands

1 x 1mm

Cable Length

20m

Voltage

60V

Outside Diameter

2.5mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6, CE

Cable Type

Round

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Sub Type

Single Insulated

Fire Behaviour

Flame Retardant

Series

50660

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ Connection Cable for Vehicle Applications is built to ISO 6722, class A standards for reliability and safety. It features blank stranded copper conductors with durable PVC insulation. It supports easy core identification for seamless use in automotive systems.

Bare conductor surface

Single insulation

Flame retardant and CE approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy