Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 19 AWG, 408/0.05 mm, 0.05 mm core strands, 20 m
- RS Stock No.:
- 222-6204
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 20 metres)*
€127.82
(exc. VAT)
€157.22
(inc. VAT)
- Plus 27 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €127.82 | €6.391 |
*price indicative
- RS Stock No.:
- 222-6204
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 19AWG | |
| Core Strands | 408 x 50 μm | |
| Cable Length | 20m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.4mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Cmarked, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC, 1283, 1028, CSA TEW, DEF STAN 61-12 Part 6, DIN VD0292, HAR, HD 361, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL1581 VW-1, UL styl1015, VD0281-5, VD2050 | |
| Minimum Operating Temperature | -50°C | |
| Series | SIFF | |
| Number of Strands | 408 | |
| Size of Strands | 0.05mm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 19AWG | ||
Core Strands 408 x 50 μm | ||
Cable Length 20m | ||
Voltage 1.5kV | ||
Outside Diameter 3.4mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals Cmarked, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC, 1283, 1028, CSA TEW, DEF STAN 61-12 Part 6, DIN VD0292, HAR, HD 361, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL1581 VW-1, UL styl1015, VD0281-5, VD2050 | ||
Minimum Operating Temperature -50°C | ||
Series SIFF | ||
Number of Strands 408 | ||
Size of Strands 0.05mm | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.75 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 408/0.05 mm 100 m, 13432-07-100
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 0.05 mm 20 m
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270/0.05 mm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 408 x 50 μm 100 m, Silicone
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 0.05 mm 100 m, 13433-01-100
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 408 x 50 μm 20 m, Silicone
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 408 x 50 μm 20 m, Silicone
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 408 x 50 μm 5 m
