NEMIQ 50666 Series Yellow 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 10 m, Polyvinyl Chloride, 50666-10
- RS Stock No.:
- 350-105
- Distrelec Article No.:
- 303-87-782
- Mfr. Part No.:
- 50666-10
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 10 metres)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €9.07 | €0.907 |
*price indicative
- RS Stock No.:
- 350-105
- Distrelec Article No.:
- 303-87-782
- Mfr. Part No.:
- 50666-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| Core Strands | 1 x 1mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, EN 13501-6, IEC/EN 60332-1-2, RoHS 3 (2015/863) | |
| Sub Type | Single Conductor | |
| Minimum Operating Temperature | 30°C | |
| Cable Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | 50666 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
Core Strands 1 x 1mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, EN 13501-6, IEC/EN 60332-1-2, RoHS 3 (2015/863) | ||
Sub Type Single Conductor | ||
Minimum Operating Temperature 30°C | ||
Cable Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series 50666 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Vehicle Applications is built to ISO 6722, class A standards for reliability and safety. It features blank stranded copper conductors with durable PVC insulation. It supports easy core identification for seamless use in automotive systems.
Bare conductor surface
Single insulation
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50660-10
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50667-10
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50727-10
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50720-10
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50727-10 FT
- NEMIQ 50576 Series Red 1 x 1 mm 10 m 50576-10 FT
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50720-10 FT
- NEMIQ 50994 Series Yellow 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50994-24-100
