NEMIQ 50720 Series Black 4 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 10 m, Polyvinyl Chloride, 50720-10

Subtotal (1 reel of 10 metres)*

€18.43

(exc. VAT)

€22.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€18.43€1.843

*price indicative

RS Stock No.:
350-118
Distrelec Article No.:
303-87-792
Mfr. Part No.:
50720-10
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Hook Up Wire

Cross Sectional Area

4mm²

Jacket Colour

Black

Core Strands

1 x 1mm

Cable Length

10m

Voltage

60V

Outside Diameter

3.5mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Round

Sub Type

Connection Cable for Car and Boat Applications

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS 3 (2015/863), CE, EN 13501-6, IEC/EN 60332-1-2

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant

Series

50720

Number of Strands

1

Size of Strands

1mm

COO (Country of Origin):
SE
The NEMIQ Connection Cable for Vehicle Applications is built to ISO 6722, class A standards for reliability and safety. It features blank stranded copper conductors with durable PVC insulation. It supports easy core identification for seamless use in automotive systems.

Bare conductor surface

Single insulation

Flame retardant and CE approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy