Helukabel LIYV Series Yellow 0.14 mm² Hook Up Wire, 26 AWG, 100 m, PVC, 26413
- RS Stock No.:
- 361-984
- Mfr. Part No.:
- 26413
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€13.89
(exc. VAT)
€17.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €13.89 | €0.139 |
*price indicative
- RS Stock No.:
- 361-984
- Mfr. Part No.:
- 26413
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC, IEC 60228 Class 5, IEC 60332-1-2, DIN VDE 0295 Class 5, DIN VDE 0482-332-1-2, DIN VDE 0812, DIN EN 60332-1-2 | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Standards/Approvals EAC, IEC 60228 Class 5, IEC 60332-1-2, DIN VDE 0295 Class 5, DIN VDE 0482-332-1-2, DIN VDE 0812, DIN EN 60332-1-2 | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The Helukabel PVC insulated flexible hook up wire for the wiring of low voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards, not permitted for heavy current installations outside of appliances.
EAC certified
Flame retardant
PVC single core in alignment with DIN VDE 0812
Related links
- Helukabel LIYV Series Green 0.14 mm² Hook Up Wire 100 m 26415
- Helukabel LIYV Series White 0.14 mm² Hook Up Wire 100 m 26410
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409
- Kabeltronik LIYV Series Yellow 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² YELLOW
- Kabeltronik LIYV Series Green 0.14 mm² 100 m LIYV 0.14 MM² GREEN
- Kabeltronik LIYV Series Blue 0.14 mm² 100 m LIYV 0.14 MM² BLUE
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- Alpha Wire 1807 Series Yellow 0.14 mm² Hook Up Wire 100 ft 1807 YL005
