Helukabel LIYV Series White 0.14 mm² Hook Up Wire, 26 AWG, 100 m, PVC, 26410
- RS Stock No.:
- 361-983
- Mfr. Part No.:
- 26410
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€13.89
(exc. VAT)
€17.08
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €13.89 | €0.139 |
*price indicative
- RS Stock No.:
- 361-983
- Mfr. Part No.:
- 26410
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60332-1-2, DIN VDE 0295 Class 5, DIN VDE 0812, EAC, IEC 60228 Class 5, DIN EN 60332-1-2, DIN VDE 0482-332-1-2 | |
| Cable Type | Round | |
| Minimum Operating Temperature | 30°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60332-1-2, DIN VDE 0295 Class 5, DIN VDE 0812, EAC, IEC 60228 Class 5, DIN EN 60332-1-2, DIN VDE 0482-332-1-2 | ||
Cable Type Round | ||
Minimum Operating Temperature 30°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The Helukabel PVC insulated flexible hook up wire for the wiring of low voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards, not permitted for heavy current installations outside of appliances.
EAC certified
Flame retardant
PVC single core in alignment with DIN VDE 0812
Related links
- Kabeltronik LIVY Series White 0.14 mm² Hook Up Wire 100 m LIYV 0.14 MM² WHITE
- Helukabel LIYV Series White 0.5 mm² Hook Up Wire 100 m 26442
- Helukabel LIYV Series Yellow 0.14 mm² Hook Up Wire 100 m 26413
- Helukabel LIYV Series Green 0.14 mm² Hook Up Wire 100 m 26415
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409
- Helukabel LIYV Series White 0.25 mm² Hook Up Wire 100 m 26426
- Helukabel White 0.14 mm² Hook Up Wire 100m 26410
- Kabeltronik White 0.14 mm² Hookup & Equipment Wire 100 m 060101401
