Helukabel LIYV Series White 0.25 mm² Hook Up Wire, 24 AWG, 100 m, PVC, 26426

Subtotal (1 reel of 100 metres)*

€19.51

(exc. VAT)

€24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€19.51€0.195

*price indicative

RS Stock No.:
361-988
Mfr. Part No.:
26426
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.25mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

24AWG

Cable Length

100m

Voltage

900V

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Standards/Approvals

DIN VDE 0812, EAC, IEC 60228 Class 5, IEC 60332-1-2, DIN VDE 0295 Class 5, DIN VDE 0482-332-1-2, DIN EN 60332-1-2

Minimum Operating Temperature

30°C

Jacket Material

PVC

Cable Type

Round

Fire Behaviour

Flame Retardant, Oil Resistant

Series

LIYV

COO (Country of Origin):
DE
The Helukabel PVC insulated flexible hook up wire for the wiring of low voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards, not permitted for heavy current installations outside of appliances.

EAC certified

Flame retardant

PVC single core in alignment with DIN VDE 0812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy