Helukabel H05V Series Brown 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 29084
- RS Stock No.:
- 362-004
- Mfr. Part No.:
- 29084
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€19.76
(exc. VAT)
€24.30
(inc. VAT)
- 26 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €19.76 | €0.198 |
*price indicative
- RS Stock No.:
- 362-004
- Mfr. Part No.:
- 29084
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | DIN VDE 0482-332-1-2, DIN VDE 0295 cl.5, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, DIN EN 60332-1-2, DIN EN 50525-2-31, DIN EN 50363-3, IEC 60228 cl.5, IEC 60227-3, EC Low-Voltage Directive 2006/95/EC, IEC 60332-1, BS 6360 cl.5 | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | H05V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals DIN VDE 0482-332-1-2, DIN VDE 0295 cl.5, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, DIN EN 60332-1-2, DIN EN 50525-2-31, DIN EN 50363-3, IEC 60228 cl.5, IEC 60227-3, EC Low-Voltage Directive 2006/95/EC, IEC 60332-1, BS 6360 cl.5 | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series H05V | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05V Series Green 20 AWG Polyvinyl Chloride, 29082
- Helukabel H05V Series Blue 0.5 mm² Hook Up Wire 100 m 29083
- Kabeltronik LIYV Series Brown 0.5 mm² 100 m LIYV 0.50 MM² BROWN
- Helukabel H05V-K Series Brown 1 mm² Hook Up Wire 100 m 29116
- Helukabel H05V-K Series Brown 0.75 mm² Hook Up Wire 100 m 29100
- Lapp H05V-K Series Brown 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Helukabel H05V-K Series Yellow 0.5 mm² Hook Up Wire 100 m 29089
- Helukabel H05V-K Series Grey 0.5 mm² Hook Up Wire 100 m 29087
