Helukabel H07V Series Black 10 mm² Hook Up Wire, 8 AWG, 100 m, PVC, 29193
- RS Stock No.:
- 362-007
- Mfr. Part No.:
- 29193
- Manufacturer:
- Helukabel
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€481.40
(exc. VAT)
€592.12
(inc. VAT)
- RS Stock No.:
- 362-007
- Mfr. Part No.:
- 29193
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 10mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 8AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 6.8mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Sub Type | Helukabel PVC Single Core Cable | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN EN 60332-1-2, DIN VDE 0285-525-2-31, DIN VDE 0295 Class 5, DIN VDE 0482-332-1-2, IEC 60227-3, IEC 60228 Class 5, IEC 60332-1-2, DIN EN 50363-3 (compound type TI1), DIN EN 50525-2-31, DIN VDE 0207-363-3 | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 10mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 8AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 6.8mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Sub Type Helukabel PVC Single Core Cable | ||
Jacket Material PVC | ||
Cable Type Round | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN EN 60332-1-2, DIN VDE 0285-525-2-31, DIN VDE 0295 Class 5, DIN VDE 0482-332-1-2, IEC 60227-3, IEC 60228 Class 5, IEC 60332-1-2, DIN EN 50363-3 (compound type TI1), DIN EN 50525-2-31, DIN VDE 0207-363-3 | ||
Fire Behaviour Flame Retardant | ||
Series H07V | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07V Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel SiF Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel H07V Series Red 10 mm² Hook Up Wire 100 m 29197
- Helukabel H07V Series Black 16 mm² Hook Up Wire 100 m 29209
- Helukabel H07V Series Black 50 mm² Hook Up Wire 100 m 26889
- Helukabel H07V Series Black 35 mm² Hook Up Wire 100 m 26873
- Helukabel H07V Series Yellow 6 AWG Polyvinyl Chloride, 29210
- Helukabel H07V Series Red 16 mm² Hook Up Wire 100 m 29213

