Helukabel H05VV-F Series Black 0.75 mm² Hook Up Wire, 19 AWG, PVC, 29450
- RS Stock No.:
- 362-016
- Distrelec Article No.:
- 301-01-253
- Mfr. Part No.:
- 29450
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€78.53
(exc. VAT)
€96.59
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €78.53 | €0.785 |
*price indicative
- RS Stock No.:
- 362-016
- Distrelec Article No.:
- 301-01-253
- Mfr. Part No.:
- 29450
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 19AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60332-1-2, DIN EN 50363-3, DIN EN 50363-4-1, DIN EN 50525-2-11, DIN EN 60332-1-2, DIN VD0207-363-3, DIN VD0207-363-4-1, DIN VD0285-525-2-11, DIN VD0293-308, DIN VD0295, DIN VD0482-332-1-2, EAC, HAR, IEC 60228 | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H05VV-F | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 19AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60332-1-2, DIN EN 50363-3, DIN EN 50363-4-1, DIN EN 50525-2-11, DIN EN 60332-1-2, DIN VD0207-363-3, DIN VD0207-363-4-1, DIN VD0285-525-2-11, DIN VD0293-308, DIN VD0295, DIN VD0482-332-1-2, EAC, HAR, IEC 60228 | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H05VV-F | ||
- COO (Country of Origin):
- IT
Related links
- Helukabel H05VV-F Series Black 1 mm² Hook Up Wire Polyvinyl Chloride, 29460
- Helukabel H05VV-F Series White 1 mm² Hook Up Wire Polyvinyl Chloride, 29469
- Helukabel H05VV-F Series White 1.5 mm² Hook Up Wire Polyvinyl Chloride, 29485
- Helukabel SIFF Series Black 0.75 mm² Hook Up Wire Polyvinyl Chloride, 45301
- Helukabel H05V-K Series Black 0.75 mm² Hook Up Wire 100 m 29097
- Helukabel SiF Series Blue 0.75 mm² Hook Up Wire Polyvinyl Chloride, 23403
- Helukabel SiF Series Red 0.75 mm² Hook Up Wire Polyvinyl Chloride, 23402
- Helukabel H05V-K Series Brown 0.75 mm² Hook Up Wire 100 m 29100
