RS PRO 6491X Series Brown Hook Up Wire, 1 x 1.78 mm, 1.78 mm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€140.24

(exc. VAT)

€172.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€140.24€1.402

*price indicative

RS Stock No.:
185-3905
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Brown

Core Strands

1 x 1.78mm

Cable Length

100m

Outside Diameter

3.9mm

Voltage

450V dc, 750V dc

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

BS EN 50525-2-31:2011 Clause 4.1

Jacket Material

PVC

Sub Type

Single Core

Minimum Operating Temperature

-15°C

Cable Type

Conduit

Series

6491X

Number of Strands

1

Size of Strands

1.78mm

COO (Country of Origin):
GB

RS PRO Single Core Cable


The RS PRO 100m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 2.5mm². The HO7V-U harmonised brown coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.

Features and Benefits


• Operating temperature ranges between -15°C and 70°C

• Insulation wall thickness: 0.8mm

• Strand size: 1.78mm

• Overall diameter ranges between 3.2mm and 3.9mm

• Number of strands: 1

Applications


• Switchgear

• Controlgear

• Fixed protection installation

Certifications


• BS EN 60228

• BS EN 50363-3

• BS EN 50525-2-31:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy