RND RND 475 Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, RND 475-00582
- RS Stock No.:
- 490-271
- Distrelec Article No.:
- 300-98-336
- Mfr. Part No.:
- RND 475-00582
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500 Metre(s)
€186.65
(exc. VAT)
€229.58
(inc. VAT)
- RS Stock No.:
- 490-271
- Distrelec Article No.:
- 300-98-336
- Mfr. Part No.:
- RND 475-00582
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -15°C | |
| Sub Type | Panel Wire | |
| Standards/Approvals | BS 6231 | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -15°C | ||
Sub Type Panel Wire | ||
Standards/Approvals BS 6231 | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series RND 475 | ||
- COO (Country of Origin):
- IN
The RND tri-rated flexible PVC wire is engineered for ultimate performance in demanding electrical applications. Crafted from high-quality materials, it boasts a flame-retardant design, making it ideal for use in switch control, relay, and instrumentation panels within power switchgear. Available in a striking light blue colour, this cable combines aesthetic appeal with practicality, ensuring it easily fits into various installation environments. The cable features a flexible conductor, allowing for easy routing and installation while maintaining reliable electrical characteristics.
Available in multiple colour options for easy identification and compliance
Stranded wire design ensures superior flexibility compared to solid wire alternatives
PVC insulation offers excellent resistance to environmental stressors
Related links
- RND RND 475 Series Green 1.5 mm² Hook Up Wire 100 m RND 475-00563
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- RND RND 475 Series Pink 0.75 mm² Hook Up Wire 100 m RND 475-00597
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- RND RND 475 Series Blue 4 mm² Hook Up Wire 100 m RND 475-00228
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 x 1 mm 100 m RND

