RND RND 475 Series Pink 0.75 mm² Hook Up Wire, 18 AWG, 100 m, PVC, RND 475-00597
- RS Stock No.:
- 492-127
- Distrelec Article No.:
- 300-98-351
- Mfr. Part No.:
- RND 475-00597
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€54.28
(exc. VAT)
€66.76
(inc. VAT)
- RS Stock No.:
- 492-127
- Distrelec Article No.:
- 300-98-351
- Mfr. Part No.:
- RND 475-00597
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Pink | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Cable Type | Stranded | |
| Standards/Approvals | BS 6231 | |
| Fire Behaviour | Flame Retardant | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Pink | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -15°C | ||
Cable Type Stranded | ||
Standards/Approvals BS 6231 | ||
Fire Behaviour Flame Retardant | ||
Series RND 475 | ||
- COO (Country of Origin):
- IN
The RND tri-rated flexible PVC wire is your ideal solution for a diverse range of electrical applications. Designed with high-temperature resilience and flame retardant properties, this cable excels in switch control, relay, and instrumentation panels for power switchgear. With its lightweight and unshielded design, it allows for flexible installations while maintaining excellent electrical performance. Available in a variety of attractive sheath colours, this wire not only meets rigorous standards but also enhances the aesthetic appeal of your wiring projects.
Available in multiple colours, simplifying the identification of wiring
Rated for voltages up to 600V, supporting a wide range of applications
Designed for easy handling and installation, reducing installation time and costs
Related links
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- NEMIQ 50992 Series Pink 0.75 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50992-67-100
- RND RND 475 Series Green 1.5 mm² Hook Up Wire 100 m RND 475-00563
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 x 1 mm 100 m RND
- NEMIQ 50992 Series Black 1 x 1 mm 100 m
- RND RND 475 Series White 0.75 mm² Hook Up Wire 100 m RND 475-00493
