RND RND 475 Series Green 1.5 mm² Hook Up Wire, 16 AWG, 100 m, PVC, RND 475-00563
- RS Stock No.:
- 492-455
- Distrelec Article No.:
- 300-98-318
- Mfr. Part No.:
- RND 475-00563
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€92.04
(exc. VAT)
€113.21
(inc. VAT)
- RS Stock No.:
- 492-455
- Distrelec Article No.:
- 300-98-318
- Mfr. Part No.:
- RND 475-00563
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Cable Type | Stranded | |
| Standards/Approvals | BS 6231 | |
| Fire Behaviour | Flame Retardant | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -15°C | ||
Cable Type Stranded | ||
Standards/Approvals BS 6231 | ||
Fire Behaviour Flame Retardant | ||
Series RND 475 | ||
- COO (Country of Origin):
- IN
The RND Tri-Rated Flexible PVC Wire represents the pinnacle of versatility in electrical wiring. Engineered for high performance, this single-core, flexible, unshielded cable is perfect for a variety of applications including switch control and instrumentation panels in power switchgear. With a robust construction designed to withstand high temperatures and resist flames, it offers uncompromising safety without sacrificing flexibility or ease of installation.
Available in multiple sheath colours to suit different projects
Conforms to rigorous standards for performance assurance
Excellent temperature range accommodates diverse environments
Sold by reel for convenience and value in bulk projects
Related links
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582
- RND RND 475 Series Pink 0.75 mm² Hook Up Wire 100 m RND 475-00597
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 Series Data Cable 2 Pairs 100 m Black Sheath Polyvinyl Chloride
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
