RND RND 475 Series Blue 1.5 mm² Hook Up Wire, 16 AWG, 100m, Silicone Insulation, RND 475-00500
- RS Stock No.:
- 492-600
- Mfr. Part No.:
- RND 475-00500
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€100.28
(exc. VAT)
€123.34
(inc. VAT)
- RS Stock No.:
- 492-600
- Mfr. Part No.:
- RND 475-00500
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Stranded | |
| American Wire Gauge | 16 AWG | |
| Length | 100m | |
| Insulation Material | Silicone | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Blue | ||
Cable Shape Stranded | ||
American Wire Gauge 16 AWG | ||
Length 100m | ||
Insulation Material Silicone | ||
Series RND 475 | ||
- COO (Country of Origin):
- IT
The RND silicone-insulated stranded wire is engineered for exceptional performance in applications requiring heat resistance. Designed to operate efficiently in challenging environments, the cable showcases superior durability and flexibility, making it ideal for power plants and various industrial applications. With its halogen-free composition, this wire offers low smoke emissions during combustion, ensuring safety and environmental compliance.
Lighter than comparable plastic or rubber-insulated cables
Does not support organic growth, making it suitable for food and medical applications
Customised lengths are available to suit various project requirements
Minimal bending radius ensures ease of installation in tight spaces
Does not support organic growth, making it suitable for food and medical applications
Customised lengths are available to suit various project requirements
Minimal bending radius ensures ease of installation in tight spaces
Related links
- RND RND 475 Series Blue 0.2 mm² Hook Up Wire 1 PVC Insulation, RND 475-00828
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Orange 0.5 mm² Hook Up Wire 100m RND 475-00175
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- RND RND 475 Series Multicore Industrial Cable 0.16 mm² 26 AWG Unshielded Shield,
- RND RND 475 Series Multipair Cable 0.2 mm² 24 AWG Copper Braid Shield, Multipaired Cable
