RND RND 475 Series Multipair Cable, 1 Cores, 0.2 mm², Screened, 24 AWG, 100m, Copper Braid Shield, Multipaired Cable
- RS Stock No.:
- 490-741
- Mfr. Part No.:
- RND 475-00649
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-741
- Mfr. Part No.:
- RND 475-00649
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.2 mm² | |
| Number of Cores | 1 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Copper Braid | |
| Cable Type | Multipaired | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.2 mm² | ||
Number of Cores 1 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Copper Braid | ||
Cable Type Multipaired | ||
Series RND 475 | ||
- COO (Country of Origin):
- CN
The RND LSF Data cable is a robust solution designed for high speed data transmission, particularly suitable for RS485 applications. Crafted with a focus on performance, this low capacitance cable promotes interference free communication, ensuring reliable connections across various setups. Its protective shield and quality materials ensure durability, while the sleek grey sheath contributes to its modern aesthetic. With user friendly features like pair identification and a manageable packaging length, this cable is built for efficiency and effectiveness in both commercial and residential environments.
Low smoke and fume sheath enhances safety during use
Class 2 stranded tinned copper conductors offer superior conductivity
Compact 5.9 mm overall diameter allows for easy installation
High flexibility in temperature ranges accommodates diverse environments
Packaging sold by reel ensures convenient handling and storage
Distinct core identification simplifies installation and maintenance
Class 2 stranded tinned copper conductors offer superior conductivity
Compact 5.9 mm overall diameter allows for easy installation
High flexibility in temperature ranges accommodates diverse environments
Packaging sold by reel ensures convenient handling and storage
Distinct core identification simplifies installation and maintenance
Related links
- RND RND 475 Series Multicore Industrial Cable 0.16 mm² 26 AWG Unshielded Shield,
- RND RND 475 Series Multicore Industrial Cable 0.75 mm² 18 AWG Unshielded Shield,
- RND RND 475 Series Blue 0.2 mm² Hook Up Wire 1 PVC Insulation, RND 475-00828
- RND RND 475 Series Data Cable 1 Pairs 0.2 mm² 100 m Grey Sheath Light Steel
- RND RND 475 Series Data Cable 2 Pairs 0.2 mm² 100 m Grey Sheath Light Steel
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500