RND RND 475 Series Blue 0.2 mm² Hook Up Wire, 24 AWG, 1, 100m, PVC Insulation, RND 475-00828
- RS Stock No.:
- 492-656
- Mfr. Part No.:
- RND 475-00828
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-656
- Mfr. Part No.:
- RND 475-00828
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1 | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Core Strands 1 | ||
Length 100m | ||
Insulation Material PVC | ||
Series RND 475 | ||
- COO (Country of Origin):
- DE
The RND Hook Up Wire stands as a versatile solution for a myriad of wiring needs, expertly designed to resist various environmental factors including oils, varnishes, and gasoline. Ideal for applications across communication technology and telecommunication installations, this wire excels in general wiring technology. Crafted to meet high-quality standards, it ensures longevity and dependable performance across a range of conditions, from static to dynamic temperature ranges. With a robust PVC insulation compliant with VDE 0207 standards, it also prioritises safety with substantial insulation resistance and an impressive operating voltage. Its carefully engineered specifications make it a reliable choice for professional and DIY projects alike, encapsulating the balance between performance and adaptability.
PVC insulation guarantees safety and compliance with industry standards
Optimised for various applications including telecommunications
Temperature ranges accommodate diverse operational environments
Optimised for various applications including telecommunications
Temperature ranges accommodate diverse operational environments
Related links
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Orange 0.5 mm² Hook Up Wire 100m RND 475-00175
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582