Kabeltronik Hookup & Equipment Wire, 7 AWG, 098240701-100
- RS Stock No.:
- 534-082
- Mfr. Part No.:
- 098240701-100
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€48.24
(exc. VAT)
€59.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €48.24 | €0.482 |
*price indicative
- RS Stock No.:
- 534-082
- Mfr. Part No.:
- 098240701-100
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| American Wire Gauge | 7AWG | |
| Voltage | 1V | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
American Wire Gauge 7AWG | ||
Voltage 1V | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.34 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092227009
- Kabeltronik 0.34 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092227008
- Kabeltronik 0.09 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099280705
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260708
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260705
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260704
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200709
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200707
