Kabeltronik 1.38 mm² Hookup & Equipment Wire, Modified Polyphenylene Ether, 098161909
- RS Stock No.:
- 534-164
- Mfr. Part No.:
- 098161909
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 250 metres)*
€286.31
(exc. VAT)
€352.16
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €286.31 | €1.145 |
*price indicative
- RS Stock No.:
- 534-164
- Mfr. Part No.:
- 098161909
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 1.38mm² | |
| Outside Diameter | 2.2mm | |
| Voltage | 1V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 1.38mm² | ||
Outside Diameter 2.2mm | ||
Voltage 1V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 1.38 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098161907
- Kabeltronik 0.09 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099280705
- Kabeltronik 0.88 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098181909
- Kabeltronik 0.88 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098181908
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260708
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260704
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200709
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260709
