Kabeltronik 0.22 mm² Hookup & Equipment Wire, 24 AWG, Polyvinyl Chloride, 091247008
- RS Stock No.:
- 534-154
- Distrelec Article No.:
- 303-87-436
- Mfr. Part No.:
- 091247008
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 500 metres)*
€102.83
(exc. VAT)
€126.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €102.83 | €0.206 |
*price indicative
- RS Stock No.:
- 534-154
- Distrelec Article No.:
- 303-87-436
- Mfr. Part No.:
- 091247008
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.22mm² | |
| American Wire Gauge | 24AWG | |
| Voltage | 300V | |
| Outside Diameter | 1.15mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.22mm² | ||
American Wire Gauge 24AWG | ||
Voltage 300V | ||
Outside Diameter 1.15mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.22 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092247009
- Kabeltronik 0.22 mm² Hookup & Equipment Wire 091247009
- Kabeltronik 0.34 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092227008
- Kabeltronik 0.34 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092227009
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201807
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201809
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201808
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
