Kabeltronik 0.56 mm² Hookup & Equipment Wire, 18 AWG, PVC, 092201808

Image representative of range

Subtotal (1 reel of 250 metres)*

€96.61

(exc. VAT)

€118.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€96.61€0.386

*price indicative

RS Stock No.:
534-006
Distrelec Article No.:
303-87-440
Mfr. Part No.:
092201808
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.56mm²

Product Type

Hookup & Equipment Wire

American Wire Gauge

18AWG

Voltage

300V

Outside Diameter

1.9mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

CE

Minimum Operating Temperature

-30°C

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy