Kabeltronik 0.56 mm² Hookup & Equipment Wire, 18 AWG, PVC, 092201807
- RS Stock No.:
- 534-004
- Distrelec Article No.:
- 303-87-439
- Mfr. Part No.:
- 092201807
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 250 metres)*
€104.05
(exc. VAT)
€127.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €104.05 | €0.416 |
*price indicative
- RS Stock No.:
- 534-004
- Distrelec Article No.:
- 303-87-439
- Mfr. Part No.:
- 092201807
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.56mm² | |
| American Wire Gauge | 18AWG | |
| Outside Diameter | 1.9mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.56mm² | ||
American Wire Gauge 18AWG | ||
Outside Diameter 1.9mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201809
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201808
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200709
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200707
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Polyvinyl Chloride, 45302
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
