Helukabel Red 1 mm² Hookup & Equipment Wire, PVC, 26473
- RS Stock No.:
- 617-054
- Mfr. Part No.:
- 26473
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €50.56 | €0.506 |
*price indicative
- RS Stock No.:
- 617-054
- Mfr. Part No.:
- 26473
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Red | |
| Voltage | 900V | |
| Outside Diameter | 2.4mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Red | ||
Voltage 900V | ||
Outside Diameter 2.4mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -5°C | ||
Jacket Material PVC | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel Red 2.5 mm² Hookup & Equipment Wire 45602
- Helukabel Black 0.75 mm² Hookup & Equipment Wire 26453
- Helukabel Green 0.75 mm² Hookup & Equipment Wire 23400
- Helukabel Green 4 mm² Hookup & Equipment Wire 29163
- Helukabel White 0.75 mm² Hookup & Equipment Wire 23405
- Helukabel Grey 0.5 mm² Hookup & Equipment Wire 26443
- Helukabel Yellow 2.5 mm² Hookup & Equipment Wire 29153
- Helukabel Blue 2.5 mm² Hookup & Equipment Wire 45603
