Helukabel Black 0.75 mm² Hookup & Equipment Wire, PVC, 26453
- RS Stock No.:
- 617-053
- Mfr. Part No.:
- 26453
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€39.28
(exc. VAT)
€48.31
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €39.28 | €0.393 |
*price indicative
- RS Stock No.:
- 617-053
- Mfr. Part No.:
- 26453
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| Outside Diameter | 2mm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
Outside Diameter 2mm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Jacket Material PVC | ||
Standards/Approvals EAC | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel Green 0.75 mm² Hookup & Equipment Wire 23400
- Helukabel White 0.75 mm² Hookup & Equipment Wire 23405
- Helukabel Blue 0.75 mm² Hookup & Equipment Wire 23703
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Polyvinyl Chloride, 45302
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160107504
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
