Helukabel Grey 0.5 mm² Hookup & Equipment Wire, PVC, 26443
- RS Stock No.:
- 617-050
- Mfr. Part No.:
- 26443
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€28.00
(exc. VAT)
€34.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €28.00 | €0.28 |
*price indicative
- RS Stock No.:
- 617-050
- Mfr. Part No.:
- 26443
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Grey | |
| Outside Diameter | 1.8mm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Grey | ||
Outside Diameter 1.8mm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik LIFY Series Grey 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105005
- Helukabel Orange 0.5 mm² Hookup & Equipment Wire 26450
- Helukabel Brown 0.5 mm² Hookup & Equipment Wire 26440
- Kabeltronik 0.5 mm² Hookup & Equipment Wire 160105001
- Kabeltronik LIFY Series Brown 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105002
- Kabeltronik LIYV Series Red 0.5 mm² Hookup & Equipment Wire 100 m 060105008
- Kabeltronik LIFY Series Orange 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105011
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
