Helukabel Hookup & Equipment Wire, 29126
- RS Stock No.:
- 617-059
- Mfr. Part No.:
- 29126
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€35.77
(exc. VAT)
€44.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €35.77 | €0.358 |
*price indicative
- RS Stock No.:
- 617-059
- Mfr. Part No.:
- 29126
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hookup & Equipment Wire | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hookup & Equipment Wire | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel Hookup & Equipment Wire, 29118
- Helukabel Hookup & Equipment Wire, 29103
- Helukabel Hookup & Equipment Wire, 29121
- Helukabel Hookup & Equipment Wire, 29123
- Helukabel Green 0.75 mm² Hookup & Equipment Wire 23400
- Helukabel Black 0.75 mm² Hookup & Equipment Wire 26453
- Helukabel White 0.75 mm² Hookup & Equipment Wire 23405
- Helukabel Green 4 mm² Hookup & Equipment Wire 29163