Helukabel Hookup & Equipment Wire, 29118
- RS Stock No.:
- 617-056
- Mfr. Part No.:
- 29118
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€33.05
(exc. VAT)
€40.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.05 | €0.331 |
*price indicative
- RS Stock No.:
- 617-056
- Mfr. Part No.:
- 29118
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hookup & Equipment Wire | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hookup & Equipment Wire | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel Hookup & Equipment Wire, 29121
- Helukabel Hookup & Equipment Wire, 29126
- Helukabel Hookup & Equipment Wire, 29103
- Helukabel Hookup & Equipment Wire, 29123
- Helukabel Transparent 0.25 mm² Hookup & Equipment Wire 26432
- Helukabel Red 4 mm² Hookup & Equipment Wire 51790
- Helukabel Orange 0.75 mm² Hookup & Equipment Wire Low Smoke Zero Halogen, 52948
- Kabeltronik 0.25 mm² Hookup & Equipment Wire, 065002502