TE Connectivity A053 Series White 0.6 mm² Hookup & Equipment Wire, 20 AWG, 100 m, ETFE, A053653001
- RS Stock No.:
- 686-744
- Mfr. Part No.:
- A053653001
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 6500 units)*
€6,859.86
(exc. VAT)
€8,437.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,859.86 | €1.055 |
*price indicative
- RS Stock No.:
- 686-744
- Mfr. Part No.:
- A053653001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.6mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1.47mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | ETFE | |
| Series | A053 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.6mm² | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1.47mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals RoHS | ||
Jacket Material ETFE | ||
Series A053 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Hook Up wire features radiation-cross-linked, modified ETFE insulation, providing excellent durability and resistance to harsh conditions. The primary insulation is radiation-cross-linked, modified ETFE with a contrasting pigmentation to the jacket, ensuring easy identification. The conductor is MADE of tin-coated copper, offering enhanced conductivity and corrosion resistance. The jacket is also radiation-cross-linked, modified ETFE, providing additional protection against environmental factors.
Rated for 600 volts
RoHS compliant
Suitable for general-purpose applications
Related links
- RS PRO White 0.6 mm² Hook Up Wire 19 Polytetrafluoroethylene
- RS PRO KY33A Series White 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- RS PRO KY30 Series White 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- RS PRO Type A Series White 0.6 mm² Hook Up Wire 19 Polytetrafluoroethylene
- TE Connectivity 55A0811 Series White 0.6 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0811-20-9
- Kabeltronik LIYV Series Red 0.5 mm² Hookup & Equipment Wire 100 m 060105008
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik White 0.14 mm² Hookup & Equipment Wire 100 m 060101401
