Kabeltronik LIYV Series Red 0.5 mm² Hookup & Equipment Wire, 20 AWG, 100 m, PVC, 060105008
- RS Stock No.:
- 534-141
- Distrelec Article No.:
- 155-79-878
- Mfr. Part No.:
- 060105008
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €30.24 | €0.302 |
*price indicative
- RS Stock No.:
- 534-141
- Distrelec Article No.:
- 155-79-878
- Mfr. Part No.:
- 060105008
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Outside Diameter 1.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
0.50 MM² cross-sectional area for efficient electrical conductivity
Red colour for easy identification and aesthetic appeal
Durable construction for long-lasting use
Suitable for both indoor and outdoor applications
Related links
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Kabeltronik LIYV Series Brown 0.25 mm² Hookup & Equipment Wire 100 m 060102502
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
