Kabeltronik White 0.14 mm² Hookup & Equipment Wire, 26 AWG, 100 m, PVC, 060101401

Image representative of range

Subtotal (1 reel of 100 metres)*

€15.59

(exc. VAT)

€19.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€15.59€0.156

*price indicative

RS Stock No.:
534-125
Distrelec Article No.:
155-79-865
Mfr. Part No.:
060101401
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hookup & Equipment Wire

Cross Sectional Area

0.14mm²

Jacket Colour

White

American Wire Gauge

26AWG

Cable Length

100m

Outside Diameter

1.1mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Stranded

Jacket Material

PVC

Standards/Approvals

No

Minimum Operating Temperature

-5°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The stranded wire is perfect for a variety of electrical applications. With its reliable construction and durable materials, this cable ensures optimal performance and safety in any setting.

Flexible and easy to install for added convenience

High-quality materials ensure long-lasting durability

White colour for easy identification and professional appearance

Ideal for use in both residential and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy