Helukabel SiF Series Blue 6 mm² Hook Up Wire, 9 AWG, 100 m, PVC, 29179

Image representative of range

Subtotal (1 reel of 100 metres)*

€285.60

(exc. VAT)

€351.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€285.60€2.856

*price indicative

RS Stock No.:
764-249
Mfr. Part No.:
29179
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

6mm²

Jacket Colour

Blue

American Wire Gauge

9AWG

Cable Length

100m

Voltage

2kV

Outside Diameter

5.3mm

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Jacket Material

PVC

Standards/Approvals

DIN VDE 0250, RoHS, IEC 60228, EC, 2006/95/EG

Cable Type

Stranded

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Helukabel Cable is a high-quality industrial cable designed for reliable performance in demanding environments. It is engineered to provide consistent electrical transmission while maintaining flexibility and durability, making it suitable for a wide range of applications.

Flame-retardant insulation for enhanced safety

Resistant to oils and chemicals for industrial use

Flexible design for easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy