Helukabel SiF Series Blue 0.25 mm² Hook Up Wire, 24 AWG, 100 m, PVC, 26433

Subtotal (1 reel of 100 metres)*

€29.90

(exc. VAT)

€36.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.299€29.90

*price indicative

RS Stock No.:
288-1824
Distrelec Article No.:
300-80-581
Mfr. Part No.:
26433
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.25mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

24AWG

Cable Length

100m

Outside Diameter

1.3mm

Voltage

2kV

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG

Jacket Material

PVC

Cable Type

Stranded

Minimum Operating Temperature

-60°C

Sub Type

Hookup Wire

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
Helukabel 26433 SiF Series hook-up wire is designed for high-temperature electrical wiring in industrial, automation, and control cabinet applications. Featuring a 0.25 mm² tinned copper conductor, a 2000 V voltage rating, and an operating temperature range of-60°C to +180°C, it provides reliable performance in demanding environments. Its flexible, flame-retardant construction makes it an Ideal choice for professional electrical installations requiring durability and long service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy