Helukabel SiF Series Blue 0.14 mm² Hook Up Wire, 26 AWG, 100 m, PVC, 26407
- RS Stock No.:
- 764-247
- Mfr. Part No.:
- 26407
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€22.41
(exc. VAT)
€27.56
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €22.41 | €0.224 |
*price indicative
- RS Stock No.:
- 764-247
- Mfr. Part No.:
- 26407
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a robust industrial-grade cable designed for reliable electrical performance in challenging environments. It is engineered with high-quality materials to ensure durability, flexibility, and resistance to external stress, making it suitable for both stationary and dynamic applications.
Designed for continuous flexing applications
Resistant to oils and chemicals for industrial use
Flame-retardant insulation for enhanced safety
Related links
- Helukabel SiF Series Blue 0.14 mm² Hook Up Wire 100 m 26407
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Kabeltronik LIYV Series Blue 0.14 mm² 100 m LIYV 0.14 MM² BLUE
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26433
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire 100 m 29131
- Helukabel SiF Series Blue 6 mm² Hook Up Wire 100 m 29179
- Helukabel SiF Series Blue 10 mm² Hook Up Wire 100 m 29195
