RS Better World
RS PRO Black Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-324
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€95.50
(exc. VAT)
€117.46
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €95.50 | €1.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-324
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for use in electrical control panels and switchgear. With a length of 50 metres, it offers flexibility and ease of installation in various industrial environments. The cable is MADE from annealed copper, ensuring excellent conductivity and durability.
Features and Benefits
Cable Length: 50 m provides ample reach for extensive installations.
Conductor Material: Annealed copper ensures high conductivity and reliability.
Core Strands: 50/0.25mm offers flexibility and ease of handling.
Jacket Colour: Black for easy identification and aesthetic integration.
Jacket Material: Polyvinyl chloride provides robust insulation and protection.
Maximum Operating Temperature: 105 °C allows for high-temperature applications.
Conductor Material: Annealed copper ensures high conductivity and reliability.
Core Strands: 50/0.25mm offers flexibility and ease of handling.
Jacket Colour: Black for easy identification and aesthetic integration.
Jacket Material: Polyvinyl chloride provides robust insulation and protection.
Maximum Operating Temperature: 105 °C allows for high-temperature applications.
Applications
Electrical control panels
Switchgear
Industrial machinery
Switchgear
Industrial machinery
Additional Information
Complies with BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Purple Tri-Rated Cable Polyvinyl Chloride
