Alpha Wire Hookup Wire PVC Series Green, Yellow Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3051

Image representative of range

Subtotal (1 reel of 30 units)*

€37.85

(exc. VAT)

€46.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€37.85€1.262

*price indicative

RS Stock No.:
111-8720
Mfr. Part No.:
3051 GY005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green, Yellow

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30m

Voltage

300V

Outside Diameter

1.57mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Jacket Material

PVC

Standards/Approvals

UL Listed

Sub Type

UL1007

Minimum Operating Temperature

-40°C

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

7

Belden Hook-up Wire, 0.35mm² Cross Sectional Area, Green Yellow Cable - 3051 GY005


This hook-up wire is an ideal choice for various electrical applications. With a cross-sectional area of 0.35mm² and a length of 30m, it is designed to handle high-temperature environments while maintaining reliable performance. The wire features green/yellow PVC insulation with a robust outer diameter of 1.57mm, ensuring durability in harsh conditions.

Features & Benefits


• High temperature tolerance from -40°C to +105°C promotes versatile use

• Tinned copper construction enhances conductivity and corrosion resistance

• UL1007 certification confirms compliance with industry standards

• Resistant to oil, solvents, and chemicals for prolonged durability

• Slim design aids in easy routing within tight spaces

• 22AWG wire delivers efficient electrical performance

Applications


• Used for connecting electronic components in automation systems

• Ideal for wiring in mechanical and electrical installations

• Utilised in industrial equipment where high temperature resilience is critical

• Suitable for harsh environments requiring durable cabling solutions

Can the wire withstand exposure to harsh chemicals?


Yes, it is resistant to oil, solvents, and chemicals, making it suitable for tough environments.

What is the maximum voltage rating for safe operation?


The wire has a maximum voltage rating of 300 V, suitable for various applications requiring safe electrical conduction.

How does the wire's insulation contribute to its performance?


The PVC insulation provides excellent protection against environmental factors, enhancing both durability and reliability in operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy