Alpha Wire Hookup Wire PVC Series Green, Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 842-5466
- Distrelec Article No.:
- 300-83-119
- Mfr. Part No.:
- 3075 GY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€34.15
(exc. VAT)
€42.00
(inc. VAT)
- Plus 29 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €34.15 | €1.138 |
*price indicative
- RS Stock No.:
- 842-5466
- Distrelec Article No.:
- 300-83-119
- Mfr. Part No.:
- 3075 GY005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 2.82mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | 3075 Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1231, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-106, FT2, MTW, UL AWM/STYLE 1016, VW-2 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 2.82mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type 3075 Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1231, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-106, FT2, MTW, UL AWM/STYLE 1016, VW-2 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- MX
Belden Hook-up Wire PVC Series Hook Up Wire, 0.75mm² Cross Sectional Area, Green/Yellow Sheath Colour - 3075 GY005
Features & Benefits
Applications
What makes this wire suitable for high temperature environments?
How does the insulation contribute to the wire's reliability?
What benefits does tinned copper offer compared to standard copper?
Are there any specific standards this wire meets?
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 250 μm core strands
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 20 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 22 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 250 μm core strands 3077
