TE Connectivity M22759 Series White Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 100 m, ETFE, M22759/32-22-9
- RS Stock No.:
- 113-5821
- Mfr. Part No.:
- M22759/32-22-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€91.35
(exc. VAT)
€112.36
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €91.35 | €0.914 |
*price indicative
- RS Stock No.:
- 113-5821
- Mfr. Part No.:
- M22759/32-22-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 100m | |
| Voltage | 600V ac | |
| Outside Diameter | 1.09mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | ETFE | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -65°C | |
| Series | M22759 | |
| Number of Strands | 19 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 100m | ||
Voltage 600V ac | ||
Outside Diameter 1.09mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material ETFE | ||
Standards/Approvals No | ||
Minimum Operating Temperature -65°C | ||
Series M22759 | ||
Number of Strands 19 | ||
Size of Strands 34AWG | ||
- COO (Country of Origin):
- MX
TE Connectivity M22759 Harsh Environment Wire
The M22759 wire is ideal for use with a wide range of commercial and military aerospace or ground system applications. Its particular role can make this wire perfect for harsh environments. The airframe version has a dual layer insulation.
Features and Benefts
• Small diameter
• Low smoke and corrosive gas generation
• Chemiscal resistant and electrical arc tracking
• Cross linked insulation
• Tough physical characteristics
• High temperature ratings up to +150°C
• Stranded tin plated copper conductor
• Crosslinked ETFE insulation
Related links
- TE Connectivity M22759 Series White Hook Up Wire 19 / 34 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 32 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 30 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 27 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 29 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 x 36 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 36 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 37 / 28 AWG 100 m, Ethylene
