TE Connectivity M22759 Series White Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 m, ETFE, M22759/32-24-9

Subtotal (1 reel of 100 metres)*

€80.60

(exc. VAT)

€99.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 38 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€80.60€0.806

*price indicative

RS Stock No.:
113-5822
Mfr. Part No.:
M22759/32-24-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

24AWG

Core Strands

19 x 36AWG

Cable Length

100m

Voltage

600V ac

Outside Diameter

940μm

Maximum Operating Temperature

150°C

Conductor Material

Copper

Minimum Operating Temperature

-65°C

Jacket Material

ETFE

Standards/Approvals

No

Series

M22759

Size of Strands

36AWG

Number of Strands

19

COO (Country of Origin):
MX

TE Connectivity M22759 Harsh Environment Wire


The M22759 wire is ideal for use with a wide range of commercial and military aerospace or ground system applications. Its particular role can make this wire perfect for harsh environments. The airframe version has a dual layer insulation.

Features and Benefts


• Small diameter

• Low smoke and corrosive gas generation

• Chemiscal resistant and electrical arc tracking

• Cross linked insulation

• Tough physical characteristics

• High temperature ratings up to +150°C

• Stranded tin plated copper conductor

• Crosslinked ETFE insulation

Note

NAVAIR has authorised the release of the material identified above on the understanding that all customers are aware of the following.

Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):

(i) ARE NOT qualified by the Qualifying Agency

(ii) ARE NOT currently listed on the Qualifying Agency’s Qualified Product List

(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.

Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy