Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 305 m, PVC, 3049 GR001

Subtotal (1 reel of 305 metres)*

€113.93

(exc. VAT)

€140.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 29 December 2026
  • Plus 4 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€113.93€0.374

*price indicative

RS Stock No.:
121-4266
Distrelec Article No.:
301-03-657
Mfr. Part No.:
3049 GR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

305m

Outside Diameter

1.3mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

UL1007

Standards/Approvals

CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

160μm

COO (Country of Origin):
CN

Belden Hook-up Wire, 0.13mm² Cross Sectional Area, Green Sheath Colour - 3049 GR005


This hook-up wire is designed for high-performance electrical applications. With a tinned copper conductor and PVC insulation, it measures 30 m in length and has an outer diameter of 1.3 mm. The wire is built to withstand extreme temperatures, ranging from -40 °C to +105 °C, and is rated for a voltage of 300 V. The flame retardant properties make it suitable for various demanding environments.

Features & Benefits


• Offers excellent conductivity with tinned copper construction

• Withstands temperatures from -40 °C to +105 °C

• Manufactured with flame retardant materials for safety

• Provides reliable performance with a 300 V rating

• Insulation resistant to oil, solvents, and chemicals

Applications


• Suitable for internal wiring in electrical devices

• Ideal for automation control circuits

• Used in household appliances and electronics

• Commonly employed in mechanical engineering projects

• Utilised in custom cable assemblies for specific tasks

What specific characteristics make this wire suitable for high-temperature applications?


The wire features high temperature ratings, allowing operation from -40 °C to +105 °C. Its PVC insulation is formulated to maintain integrity under various thermal conditions, ensuring longevity in demanding environments.

How does the oil and chemical resistance improve usability?


The resistance to oils, solvents, and chemicals ensures that this wire can be used in diverse environments without degrading over time, making it suitable for industrial applications and outdoor installations.

Can this wire be reliably used in automation systems?


Yes, the wire's compliance with UL1007 and AWM/STYLE 1569 standards supports its use in automation systems, ensuring safety and functionality in controlling devices effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy