Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 305 m, PVC, 3049 VI001
- RS Stock No.:
- 121-4270
- Distrelec Article No.:
- 303-02-223
- Mfr. Part No.:
- 3049 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €113.93 | €0.374 |
*price indicative
- RS Stock No.:
- 121-4270
- Distrelec Article No.:
- 303-02-223
- Mfr. Part No.:
- 3049 VI001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.3mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 305m | ||
Outside Diameter 1.3mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.13mm² Cross Sectional Area, 26AWG American Wire Gauge - 3049 VI005
This high temperature hook up wire is designed for a variety of electrical applications. The wire features a length of 30m and has a 26 AWG specification, making it suitable for various tasks in automation and electronics. With robust PVC insulation and a striking purple sheath colour, it is not only functional but also easy to identify in complex wiring setups. Capable of handling a voltage rating of 300V, it ensures safety and efficiency in operation.
Features & Benefits
• Constructed with tinned copper wire for enhanced conductivity
• PVC insulation provides excellent protection against environmental factors
• Rated for temperatures between -40 °C to +105 °C for versatility
• Flame retardant characteristics ensure safety in critical applications
• Unshielded single core wire simplifies installation and integration
• Chemical resistant wire withstands exposure to harsh substances
Applications
• Used for internal wiring in electrical equipment
• Ideal for control panels and industrial automation systems
• Suitable for use in both electrical and mechanical
• Employed in the wiring of appliances and lighting fixtures
• Utilised in the automotive and aerospace industries for reliable connections
What makes this wire suitable for high temperature applications?
The wire's construction allows it to operate safely at temperatures from -40 °C to +105 °C, making it ideal for environments where temperature fluctuations occur.
How does the insulation material contribute to the wire's performance?
The PVC insulation provides excellent protection against chemicals, oils, and solvents, enhancing the wire's durability and performance in demanding environments.
Can this wire be used in outdoor applications?
While it is designed for high temperature and chemical resistance, it is advisable to check specific environmental conditions before using it outdoors. Proper installation and protection methods should be employed.
What type of projects would benefit from using this wire?
This wire is perfect for automation, electronics, and other projects where reliability and safety are needed, particularly in control panels or machinery wiring.
Related links
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.16 mm 305 m
- Alpha Wire Hookup Wire PVC Series Black 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Orange 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
