RS PRO Black Hook Up Wire, 115 x 150 μm, 150 μm core strands, 30 m, Polyvinyl Chloride
- RS Stock No.:
- 122-5876
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
€28.08
(exc. VAT)
€34.54
(inc. VAT)
In Stock
- Plus 366 unit(s) shipping from 02 November 2026
- Plus 9 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €28.08 | €0.936 |
*price indicative
- RS Stock No.:
- 122-5876
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 115 x 150 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.3mm | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Automotive Primary Wire | |
| Cable Type | Automotive | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 150μm | |
| Number of Strands | 115 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 115 x 150 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.3mm | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Automotive Primary Wire | ||
Cable Type Automotive | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 150μm | ||
Number of Strands 115 | ||
- COO (Country of Origin):
- CN
RS PRO 30 m Automotive Wire 2 mm² CSA Black Flame Retardant, 600 V, -40°C → +100°C
Where the nominal voltage is between 60 V DC / 25 V AC and 600 V DC / 600 V AC in road vehicle systems, use this flexible automotive wire from RS PRO. Its black polyvinyl chloride (PVC) outer sheath is flame-retardant, low-smoke and zero-halogen, meaning it won't release toxic gas in the event of a fire.
The wire can be used in temperatures between -40°C to +100°C. It is available in lengths of 30 metres and has an outer diameter of 3.3 mm, with a cross-sectional area of 2 mm².
Conforming to international standards including ISO6722-1 (for 60 V automotive cables) and VW-1 (for flame-retardant cables), this automotive wire from the RS PRO range is most often used in vehicles. You'll also find it used in heating or ventilation systems, too.
Features and Benefits
• Voltage rating of 600 V
• Single core automotive wire
• Core strands 115/0.15 mm
• Cross-sectional area of 3.3 mm²
• Conductor resistance of 9.42 Ω/km
• Operating temperature range of -40°C to +100°C
• Black sheath colour
• Polyvinyl chloride (PVC) sheath
• Flame-retardant
• Outer diameter of 3.3 mm
• Length of 30 m
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Red Hook Up Wire 0.15 mm core strands Polyvinyl Chloride
- RS PRO Green Hook Up Wire 0.15 mm core strands Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 0.15 mm core strands Polyvinyl Chloride
- RS PRO Purple Hook Up Wire 0.15 mm core strands Polyvinyl Chloride
- RS PRO Yellow Hook Up Wire 0.15 mm core strands Polyvinyl Chloride
- RS PRO White Hook Up Wire 0.15 mm core strands Polyvinyl Chloride
- RS PRO White 115/0.15 mm 30 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 0.15 mm core strands Polyvinyl Chloride
