RS PRO Purple Hook Up Wire, 115 x 150 μm, 150 μm core strands, 30 m, PVC
- RS Stock No.:
- 122-5881
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
€23.16
(exc. VAT)
€28.49
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €23.16 | €0.772 |
*price indicative
- RS Stock No.:
- 122-5881
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| Core Strands | 115 x 150 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.3mm | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Sub Type | Automotive Primary Wire | |
| Cable Type | Automotive | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 150μm | |
| Number of Strands | 115 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
Core Strands 115 x 150 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.3mm | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Sub Type Automotive Primary Wire | ||
Cable Type Automotive | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 150μm | ||
Number of Strands 115 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO White 115 x 150 μm 30 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 150 μm core strands Polyvinyl Chloride
- RS PRO Red Hook Up Wire 150 μm core strands Polyvinyl Chloride
- RS PRO Yellow Hook Up Wire 150 μm core strands Polyvinyl Chloride
- RS PRO Green Hook Up Wire 150 μm core strands Polyvinyl Chloride
- RS PRO Black Hook Up Wire 150 μm core strands Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 150 μm core strands Polyvinyl Chloride
- RS PRO White Hook Up Wire 150 μm core strands Polyvinyl Chloride
